
CRCW02010000Z0EE | |
|---|---|
DigiKey Part Number | 541-CRCW02010000Z0EETR-ND - Tape & Reel (TR) 541-CRCW02010000Z0EECT-ND - Cut Tape (CT) 541-CRCW02010000Z0EEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02010000Z0EE |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02010000Z0EE Models |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Package / Case 0201 (0603 Metric) |
Series | Supplier Device Package |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Part Status Active | Height - Seated (Max) 0.010" (0.26mm) |
Resistance | Number of Terminations 2 |
Tolerance | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,37800 Kč | 3,78 Kč |
| 25 | 0,31920 Kč | 7,98 Kč |
| 50 | 0,27720 Kč | 13,86 Kč |
| 100 | 0,24360 Kč | 24,36 Kč |
| 250 | 0,20412 Kč | 51,03 Kč |
| 500 | 0,18016 Kč | 90,08 Kč |
| 1 000 | 0,15979 Kč | 159,79 Kč |
| 5 000 | 0,12309 Kč | 615,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09148 Kč | 4 574,00 Kč |
| 100 000 | 0,08435 Kč | 8 435,00 Kč |
| 150 000 | 0,08068 Kč | 12 102,00 Kč |
| 250 000 | 0,07653 Kč | 19 132,50 Kč |
| 350 000 | 0,07406 Kč | 25 921,00 Kč |
| 500 000 | 0,07165 Kč | 35 825,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

