
AC0201JR-070RL | |
|---|---|
DigiKey Part Number | YAG3427TR-ND - Tape & Reel (TR) YAG3427CT-ND - Cut Tape (CT) YAG3427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-070RL |
Description | RES SMD 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-070RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 25 | 0,37800 Kč | 9,45 Kč |
| 50 | 0,33180 Kč | 16,59 Kč |
| 100 | 0,28980 Kč | 28,98 Kč |
| 250 | 0,24524 Kč | 61,31 Kč |
| 500 | 0,21628 Kč | 108,14 Kč |
| 1 000 | 0,19213 Kč | 192,13 Kč |
| 5 000 | 0,14862 Kč | 743,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13439 Kč | 1 343,90 Kč |
| 20 000 | 0,12226 Kč | 2 445,20 Kč |
| 30 000 | 0,11604 Kč | 3 481,20 Kč |
| 50 000 | 0,10899 Kč | 5 449,50 Kč |
| 70 000 | 0,10479 Kč | 7 335,30 Kč |
| 100 000 | 0,10069 Kč | 10 069,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

