Similar
Similar
Similar



PU3921FKMT30R001L | |
|---|---|
DigiKey Part Number | YAG4082TR-ND - Tape & Reel (TR) YAG4082CT-ND - Cut Tape (CT) YAG4082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMT30R001L |
Description | RES 0.001 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMT30R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| 50 | 25,75620 Kč | 1 287,81 Kč |
| 100 | 23,34560 Kč | 2 334,56 Kč |
| 250 | 20,70068 Kč | 5 175,17 Kč |
| 500 | 19,04686 Kč | 9 523,43 Kč |
| 1 000 | 17,64147 Kč | 17 641,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,83473 Kč | 47 504,19 Kč |
| 6 000 | 14,91331 Kč | 89 479,86 Kč |
| 9 000 | 14,72258 Kč | 132 503,22 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |




