Direct
Direct
Upgrade
Upgrade
Upgrade

WSLT39211L000FEB | |
|---|---|
DigiKey Part Number | WSLTC-.001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLT39211L000FEB |
Description | RES 0.001 OHM 1% 3W 3921 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT39211L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,60891 Kč | 20 608,91 Kč |
| Unit Price without VAT: | 20,60891 Kč |
|---|---|
| Unit Price with VAT: | 24,93678 Kč |






