


PU5931FKMT50R001L | |
|---|---|
DigiKey Part Number | YAG4102TR-ND - Tape & Reel (TR) YAG4102CT-ND - Cut Tape (CT) YAG4102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKMT50R001L |
Description | RES 0.001 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKMT50R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 50 | 22,99700 Kč | 1 149,85 Kč |
| 100 | 20,81950 Kč | 2 081,95 Kč |
| 250 | 18,43288 Kč | 4 608,22 Kč |
| 500 | 16,93992 Kč | 8 469,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,02015 Kč | 22 530,22 Kč |
| 3 000 | 14,04087 Kč | 42 122,61 Kč |
| 4 500 | 13,53797 Kč | 60 920,86 Kč |
| 7 500 | 12,96915 Kč | 97 268,62 Kč |
| 10 500 | 12,90757 Kč | 135 529,48 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

