
PF2512FKF070R01L | |
|---|---|
DigiKey Part Number | 311-0.01AGTR-ND - Tape & Reel (TR) 311-0.01AGCT-ND - Cut Tape (CT) 311-0.01AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF070R01L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKF070R01L | YAGEO | 2 461 | YAG6031CT-ND | 12,18000 Kč | Upgrade |
| PE2512FKF7W0R01L | YAGEO | 7 115 | YAG6033CT-ND | 19,74000 Kč | Upgrade |
| PF2512FKF7W0R01L | YAGEO | 8 351 | 311-0.01NXCT-ND | 23,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 25 | 19,04080 Kč | 476,02 Kč |
| 50 | 17,08400 Kč | 854,20 Kč |
| 100 | 15,42090 Kč | 1 542,09 Kč |
| 250 | 13,59916 Kč | 3 399,79 Kč |
| 500 | 12,45938 Kč | 6 229,69 Kč |
| 1 000 | 11,49095 Kč | 11 490,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,96896 Kč | 39 875,84 Kč |
| 8 000 | 9,37535 Kč | 75 002,80 Kč |
| 12 000 | 9,13289 Kč | 109 594,68 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

