
PE2512FKF7W0R01L | |
|---|---|
DigiKey Part Number | YAG6033TR-ND - Tape & Reel (TR) YAG6033CT-ND - Cut Tape (CT) YAG6033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R01L |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 25 | 10,94400 Kč | 273,60 Kč |
| 50 | 9,76820 Kč | 488,41 Kč |
| 100 | 8,77300 Kč | 877,30 Kč |
| 250 | 7,67940 Kč | 1 919,85 Kč |
| 500 | 6,99528 Kč | 3 497,64 Kč |
| 1 000 | 6,41384 Kč | 6 413,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,49980 Kč | 21 999,20 Kč |
| 8 000 | 5,14325 Kč | 41 146,00 Kč |
| 12 000 | 4,96013 Kč | 59 521,56 Kč |
| 20 000 | 4,75304 Kč | 95 060,80 Kč |
| 28 000 | 4,74647 Kč | 132 901,16 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

