
PE2512FKF070R01L | |
|---|---|
DigiKey Part Number | YAG6031TR-ND - Tape & Reel (TR) YAG6031CT-ND - Cut Tape (CT) YAG6031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE2512FKF7W0R01L | YAGEO | 7 115 | YAG6033CT-ND | 19,74000 Kč | Upgrade |
| PE2512DKM070R01L | YAGEO | 438 | 13-PE2512DKM070R01LCT-ND | 11,76000 Kč | Parametric Equivalent |
| PE2512FKE070R01L | YAGEO | 4 381 | YAG2151CT-ND | 11,13000 Kč | Parametric Equivalent |
| PE2512FKM070R01L | YAGEO | 7 462 | YAG6038CT-ND | 13,23000 Kč | Parametric Equivalent |
| CSRF2512FT10L0 | Stackpole Electronics Inc | 8 347 | CSRF2512FT10L0CT-ND | 23,94000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 50 | 5,94660 Kč | 297,33 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 250 | 4,62460 Kč | 1 156,15 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 000 | 3,82290 Kč | 3 822,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,22256 Kč | 12 890,24 Kč |
| 8 000 | 2,99791 Kč | 23 983,28 Kč |
| 12 000 | 2,88254 Kč | 34 590,48 Kč |
| 20 000 | 2,75202 Kč | 55 040,40 Kč |
| 28 000 | 2,67426 Kč | 74 879,28 Kč |
| 40 000 | 2,62301 Kč | 104 920,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

