Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB13A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB13A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB13A-AT/TR7 |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04016 Kč | 1 020,08 Kč |
| 1 000 | 1,83598 Kč | 1 835,98 Kč |
| 1 500 | 1,73031 Kč | 2 595,47 Kč |
| 2 500 | 1,61032 Kč | 4 025,80 Kč |
| 3 500 | 1,53857 Kč | 5 384,99 Kč |
| 5 000 | 1,46841 Kč | 7 342,05 Kč |
| 12 500 | 1,31288 Kč | 16 411,00 Kč |
| 25 000 | 1,21574 Kč | 30 393,50 Kč |
| 50 000 | 1,13345 Kč | 56 672,50 Kč |
| Unit Price without VAT: | 2,04016 Kč |
|---|---|
| Unit Price with VAT: | 2,46859 Kč |









