Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6SMB13A-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB13A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB13A-E3/5B |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,21683 Kč | 7 093,86 Kč |
| 6 400 | 2,01445 Kč | 12 892,48 Kč |
| 9 600 | 1,91125 Kč | 18 348,00 Kč |
| 16 000 | 1,79530 Kč | 28 724,80 Kč |
| 22 400 | 1,72662 Kč | 38 676,29 Kč |
| 32 000 | 1,65986 Kč | 53 115,52 Kč |
| 80 000 | 1,52086 Kč | 121 668,80 Kč |
| Unit Price without VAT: | 2,21683 Kč |
|---|---|
| Unit Price with VAT: | 2,68236 Kč |





