P6SMB13A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 10,10000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,21683 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,05549 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 880
Unit Price: 14,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 14 126
Unit Price: 2,11000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 048
Unit Price: 5,89000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 470
Unit Price: 7,79000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94082 Kč
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB13A-M3/52

DigiKey Part Number
P6SMB13A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB13A-M3/52
Description
TVS DIODE 11.1VWM 18.2V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
7 5003,14479 Kč23 585,92 Kč
Unit Price without VAT:3,14479 Kč
Unit Price with VAT:3,80520 Kč