
P6SMB13A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB13A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB13A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB13A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB13A-AT/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57075 Kč | 4 712,25 Kč |
| 6 000 | 1,43473 Kč | 8 608,38 Kč |
| 9 000 | 1,36484 Kč | 12 283,56 Kč |
| 15 000 | 1,28576 Kč | 19 286,40 Kč |
| 21 000 | 1,23868 Kč | 26 012,28 Kč |
| 30 000 | 1,19275 Kč | 35 782,50 Kč |
| 75 000 | 1,12433 Kč | 84 324,75 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

