New Product
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB12S5000R

DigiKey Part Number
13-JB12S5000RTR-ND - Tape & Reel (TR)
13-JB12S5000RCT-ND - Cut Tape (CT)
13-JB12S5000RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB12S5000R
Description
FUSE 1206 0.5A 63VDC SLOW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.03
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
1.15 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
53,03200 Kč15,16 Kč
102,77900 Kč27,79 Kč
502,31120 Kč115,56 Kč
1002,13240 Kč213,24 Kč
2501,91724 Kč479,31 Kč
5001,76862 Kč884,31 Kč
1 0001,63159 Kč1 631,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,43498 Kč4 304,94 Kč
6 0001,32264 Kč7 935,84 Kč
9 0001,26075 Kč11 346,75 Kč
15 0001,18659 Kč17 798,85 Kč
21 0001,13991 Kč23 938,11 Kč
30 0001,09870 Kč32 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč