
JB12F5000R | |
|---|---|
DigiKey Part Number | 13-JB12F5000RTR-ND - Tape & Reel (TR) 13-JB12F5000RCT-ND - Cut Tape (CT) 13-JB12F5000RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F5000R |
Description | FUSE 1206 0.5A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.008 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) |
Current Rating (Amps) | DC Cold Resistance 1.029 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,15000 Kč | 15,75 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 50 | 2,41900 Kč | 120,95 Kč |
| 100 | 2,23210 Kč | 223,21 Kč |
| 250 | 2,00740 Kč | 501,85 Kč |
| 500 | 1,85244 Kč | 926,22 Kč |
| 1 000 | 1,70903 Kč | 1 709,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43143 Kč | 4 294,29 Kč |
| 6 000 | 1,31938 Kč | 7 916,28 Kč |
| 9 000 | 1,25764 Kč | 11 318,76 Kč |
| 15 000 | 1,18366 Kč | 17 754,90 Kč |
| 21 000 | 1,13709 Kč | 23 878,89 Kč |
| 30 000 | 1,09599 Kč | 32 879,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



