
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 430V | |
Voltage - Breakdown (Min) | 440V | |
Voltage - Clamping (Max) @ Ipp | 580V | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,54000 Kč | 1 121,54 Kč |
| 20 | 883,76300 Kč | 17 675,26 Kč |
| 40 | 851,84625 Kč | 34 073,85 Kč |
| 100 | 818,16510 Kč | 81 816,51 Kč |
| 260 | 791,14969 Kč | 205 698,92 Kč |
| Unit Price without VAT: | 1 121,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,06340 Kč |



