
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 430V | |
Voltage - Breakdown (Min) | 440V | |
Voltage - Clamping (Max) @ Ipp | 625V | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,20000 Kč | 501,20 Kč |
| 20 | 382,88900 Kč | 7 657,78 Kč |
| 40 | 367,02250 Kč | 14 680,90 Kč |
| 100 | 350,26780 Kč | 35 026,78 Kč |
| 260 | 336,83481 Kč | 87 577,05 Kč |
| 500 | 329,51292 Kč | 164 756,46 Kč |
| Unit Price without VAT: | 501,20000 Kč |
|---|---|
| Unit Price with VAT: | 606,45200 Kč |



