AK10-430C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 19
Unit Price: 77,28000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 84,75000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 70,54350 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 70,35682 Kč
Datasheet
625V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
625V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
AK10 Series

AK10-430C

DigiKey Part Number
AK10-430C-ND
Manufacturer
Manufacturer Product Number
AK10-430C
Description
TVS DIODE 430VWM 625VC AXIAL
Customer Reference
Detailed Description
625V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
AK10-430C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
430V
Voltage - Breakdown (Min)
440V
Voltage - Clamping (Max) @ Ipp
625V
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1400pF @ 10kHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes