PTVS10-430C-TH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 1 879,58348 Kč
Datasheet
580V (Typ) Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS10-430C-TH

DigiKey Part Number
PTVS10-430C-TH-ND
Manufacturer
Manufacturer Product Number
PTVS10-430C-TH
Description
TVS DIODE 430VWM 580VC AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
580V (Typ) Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
430V (Max)
Voltage - Breakdown (Min)
440V
Voltage - Clamping (Max) @ Ipp
580V (Typ)
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1100pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
201 884,57050 Kč37 691,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 884,57050 Kč
Unit Price with VAT:2 280,33031 Kč