Parametric Equivalent
Parametric Equivalent

ES1A | |
|---|---|
DigiKey Part Number | 13-ES1ATR-ND - Tape & Reel (TR) 13-ES1ACT-ND - Cut Tape (CT) 13-ES1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46440 Kč | 732,20 Kč |
| 1 000 | 1,29075 Kč | 1 290,75 Kč |
| 2 000 | 1,14429 Kč | 2 288,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91224 Kč | 4 561,20 Kč |
| 10 000 | 0,82096 Kč | 8 209,60 Kč |
| 15 000 | 0,77441 Kč | 11 616,15 Kč |
| 25 000 | 0,72206 Kč | 18 051,50 Kč |
| 35 000 | 0,69105 Kč | 24 186,75 Kč |
| 50 000 | 0,66090 Kč | 33 045,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





