Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1A_R1_00001

DigiKey Part Number
3757-ES1A_R1_00001TR-ND - Tape & Reel (TR)
3757-ES1A_R1_00001CT-ND - Cut Tape (CT)
3757-ES1A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1A_R1_00001
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 577
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,45166 Kč2 612,99 Kč
3 6001,29989 Kč4 679,60 Kč
5 4001,22247 Kč6 601,34 Kč
9 0001,13539 Kč10 218,51 Kč
12 6001,08378 Kč13 655,63 Kč
18 0001,03359 Kč18 604,62 Kč
45 0000,92338 Kč41 552,10 Kč
90 0000,85527 Kč76 974,30 Kč
180 0000,79802 Kč143 643,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,92700 Kč39,27 Kč
1002,45260 Kč245,26 Kč
5001,81002 Kč905,01 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,26300 Kč42,63 Kč
1002,67510 Kč267,51 Kč
5001,97928 Kč989,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč