ES1AWG_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1 577
Unit Price: 6,51000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 113
Unit Price: 13,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,09980 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1AWG_R1_00001

DigiKey Part Number
3757-ES1AWG_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1AWG_R1_00001
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
59 4001,08224 Kč64 285,06 Kč
118 8001,00858 Kč119 819,30 Kč
178 2000,99740 Kč177 736,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1,08224 Kč
Unit Price with VAT:1,30951 Kč