0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7RABB104

DigiKey Part Number
311-3404-2-ND - Tape & Reel (TR)
311-3404-1-ND - Cut Tape (CT)
311-3404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7RABB104
Description
CAP CER 0.1UF 200V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7RABB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210KKX7RYBB104YAGEO1 605311-2044-1-ND13,02000 KčUpgrade
KGM32HR72D104KUKYOCERA AVX3 620478-KGM32HR72D104KUCT-ND11,55000 KčDirect
1210PC104KAT1AKYOCERA AVX7 192478-3982-1-ND10,92000 KčUpgrade
C1210C104J2RACTUKEMET419399-C1210C104J2RACTUCT-ND20,58000 KčUpgrade
C1210C104JARACTUKEMET1 965399-C1210C104JARACTUCT-ND30,03000 KčUpgrade
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,10500 Kč81,05 Kč
506,12720 Kč306,36 Kč
1005,52040 Kč552,04 Kč
5004,49652 Kč2 248,26 Kč
1 0004,18007 Kč4 180,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,60914 Kč10 827,42 Kč
6 0003,42712 Kč20 562,72 Kč
9 0003,33595 Kč30 023,55 Kč
15 0003,23492 Kč48 523,80 Kč
21 0003,17585 Kč66 692,85 Kč
30 0003,11903 Kč93 570,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč