


CC1206KKX5R9BB106 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX5R9BB106TR-ND - Tape & Reel (TR) 13-CC1206KKX5R9BB106CT-ND - Cut Tape (CT) 13-CC1206KKX5R9BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R9BB106 |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R9BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,45200 Kč | 54,52 Kč |
| 50 | 4,05420 Kč | 202,71 Kč |
| 100 | 3,62480 Kč | 362,48 Kč |
| 500 | 2,89732 Kč | 1 448,66 Kč |
| 1 000 | 2,67314 Kč | 2 673,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,09185 Kč | 4 183,70 Kč |
| 4 000 | 2,07295 Kč | 8 291,80 Kč |
| 6 000 | 2,06318 Kč | 12 379,08 Kč |
| 10 000 | 2,05206 Kč | 20 520,60 Kč |
| 14 000 | 2,04537 Kč | 28 635,18 Kč |
| 20 000 | 2,03880 Kč | 40 776,00 Kč |
| 24 000 | 2,03563 Kč | 48 855,12 Kč |
| 48 000 | 1,98177 Kč | 95 124,96 Kč |
| 50 000 | 1,97777 Kč | 98 888,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

