Direct

12065D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51H106KUTR-ND - Tape & Reel (TR) 478-KGM31HR51H106KUCT-ND - Cut Tape (CT) 478-KGM31HR51H106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065D106KAT2A |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065D106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R9BB106 | YAGEO | 0 | 13-CC1206KKX5R9BB106CT-ND | 9,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 50 | 5,44260 Kč | 272,13 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 500 | 3,96316 Kč | 1 981,58 Kč |
| 1 000 | 3,67612 Kč | 3 676,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,44010 Kč | 6 880,20 Kč |
| 4 000 | 3,24582 Kč | 12 983,28 Kč |
| 6 000 | 3,14851 Kč | 18 891,06 Kč |
| 10 000 | 3,04070 Kč | 30 407,00 Kč |
| 14 000 | 2,97765 Kč | 41 687,10 Kč |
| 20 000 | 2,91703 Kč | 58 340,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


