


UMK316BBJ106KL-T | |
|---|---|
DigiKey Part Number | 587-5960-2-ND - Tape & Reel (TR) 587-5960-1-ND - Cut Tape (CT) 587-5960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK316BBJ106KL-T |
Description | CAP CER 10UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK316BBJ106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 50 | 3,55700 Kč | 177,85 Kč |
| 100 | 3,16650 Kč | 316,65 Kč |
| 500 | 2,50758 Kč | 1 253,79 Kč |
| 1 000 | 2,30432 Kč | 2 304,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,13739 Kč | 4 274,78 Kč |
| 4 000 | 2,00001 Kč | 8 000,04 Kč |
| 6 000 | 1,93119 Kč | 11 587,14 Kč |
| 10 000 | 1,85496 Kč | 18 549,60 Kč |
| 14 000 | 1,81042 Kč | 25 345,88 Kč |
| 20 000 | 1,76755 Kč | 35 351,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

