Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CC1206JRNPOBBN561 | |
|---|---|
DigiKey Part Number | 311-4436-2-ND - Tape & Reel (TR) 311-4436-1-ND - Cut Tape (CT) 311-4436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN561 |
Description | CAP CER 560PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOZBN561 | YAGEO | 15 380 | 311-4383-1-ND | 5,46000 Kč | Upgrade |
| CC1206JKX7RBBB561 | YAGEO | 11 945 | 13-CC1206JKX7RBBB561CT-ND | 6,72000 Kč | Similar |
| 1206J5000561JCT | Knowles Syfer | 0 | 1206J5000561JCT-ND | 5,99619 Kč | Direct |
| KGM31TCG2H561JU | KYOCERA AVX | 3 757 | 478-KGM31TCG2H561JUCT-ND | 15,12000 Kč | Direct |
| 1206J5000561FCT | Knowles Syfer | 0 | 1206J5000561FCT-ND | 19,10558 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 50 | 1,91080 Kč | 95,54 Kč |
| 100 | 1,67770 Kč | 167,77 Kč |
| 500 | 1,28550 Kč | 642,75 Kč |
| 1 000 | 1,16476 Kč | 1 164,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98402 Kč | 3 936,08 Kč |
| 8 000 | 0,91698 Kč | 7 335,84 Kč |
| 12 000 | 0,88339 Kč | 10 600,68 Kč |
| 20 000 | 0,84619 Kč | 16 923,80 Kč |
| 28 000 | 0,82444 Kč | 23 084,32 Kč |
| 40 000 | 0,80353 Kč | 32 141,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







