


CC1206JKX7RBBB561 | |
|---|---|
DigiKey Part Number | 13-CC1206JKX7RBBB561TR-ND - Tape & Reel (TR) 13-CC1206JKX7RBBB561CT-ND - Cut Tape (CT) 13-CC1206JKX7RBBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKX7RBBB561 |
Description | CAP CER 560PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKX7RBBB561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,52190 Kč | 252,19 Kč |
| 500 | 1,97424 Kč | 987,12 Kč |
| 1 000 | 1,80541 Kč | 1 805,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52096 Kč | 4 562,88 Kč |
| 6 000 | 1,42391 Kč | 8 543,46 Kč |
| 9 000 | 1,37532 Kč | 12 377,88 Kč |
| 15 000 | 1,32150 Kč | 19 822,50 Kč |
| 21 000 | 1,29003 Kč | 27 090,63 Kč |
| 30 000 | 1,25976 Kč | 37 792,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

