1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO0BN102

DigiKey Part Number
13-CC1206FRNPO0BN102TR-ND - Tape & Reel (TR)
13-CC1206FRNPO0BN102CT-ND - Cut Tape (CT)
13-CC1206FRNPO0BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO0BN102
Description
CAP CER 1000PF 100V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO0BN102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102F1GACTUKEMET7 391399-C1206C102F1GACTUCT-ND43,47000 KčDirect
KGM31BCG2A102FTKYOCERA AVX4 976478-KGM31BCG2A102FTCT-ND14,28000 KčDirect
VJ1206A102FXBCW1BCVishay Vitramon3 017720-VJ1206A102FXBCW1BCCT-ND20,16000 KčDirect
In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
105,94200 Kč59,42 Kč
504,42640 Kč221,32 Kč
1003,96020 Kč396,02 Kč
5003,17322 Kč1 586,61 Kč
1 0002,93006 Kč2 930,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,44338 Kč9 773,52 Kč
8 0002,31445 Kč18 515,60 Kč
12 0002,24985 Kč26 998,20 Kč
20 0002,17826 Kč43 565,20 Kč
28 0002,13640 Kč59 819,20 Kč
40 0002,09615 Kč83 846,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč