1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A102FXBCW1BC

DigiKey Part Number
720-VJ1206A102FXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A102FXBCW1BCCT-ND - Cut Tape (CT)
720-VJ1206A102FXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A102FXBCW1BC
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A102FXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206FRNPO0BN102YAGEO3 95013-CC1206FRNPO0BN102CT-ND9,87000 KčDirect
KGM31BCG2A102FTKYOCERA AVX4 976478-KGM31BCG2A102FTCT-ND14,28000 KčDirect
C1206C102F1GACTUKEMET7 391399-C1206C102F1GACTUCT-ND43,47000 KčParametric Equivalent
In-Stock: 3 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1012,83000 Kč128,30 Kč
509,94460 Kč497,23 Kč
1009,05640 Kč905,64 Kč
5007,55298 Kč3 776,49 Kč
1 0007,08808 Kč7 088,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,39074 Kč25 562,96 Kč
8 0006,13147 Kč49 051,76 Kč
12 0006,00160 Kč72 019,20 Kč
20 0005,85761 Kč117 152,20 Kč
28 0005,77344 Kč161 656,32 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč