
CC1206FRNPO0BN102 | |
|---|---|
DigiKey Part Number | 13-CC1206FRNPO0BN102TR-ND - Tape & Reel (TR) 13-CC1206FRNPO0BN102CT-ND - Cut Tape (CT) 13-CC1206FRNPO0BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206FRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206FRNPO0BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102F1GACTU | KEMET | 7 391 | 399-C1206C102F1GACTUCT-ND | 43,47000 Kč | Direct |
| KGM31BCG2A102FT | KYOCERA AVX | 4 976 | 478-KGM31BCG2A102FTCT-ND | 14,28000 Kč | Direct |
| VJ1206A102FXBCW1BC | Vishay Vitramon | 3 017 | 720-VJ1206A102FXBCW1BCCT-ND | 20,16000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 4,42640 Kč | 221,32 Kč |
| 100 | 3,96020 Kč | 396,02 Kč |
| 500 | 3,17322 Kč | 1 586,61 Kč |
| 1 000 | 2,93006 Kč | 2 930,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,44338 Kč | 9 773,52 Kč |
| 8 000 | 2,31445 Kč | 18 515,60 Kč |
| 12 000 | 2,24985 Kč | 26 998,20 Kč |
| 20 000 | 2,17826 Kč | 43 565,20 Kč |
| 28 000 | 2,13640 Kč | 59 819,20 Kč |
| 40 000 | 2,09615 Kč | 83 846,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

