4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R9BB475

DigiKey Part Number
13-CC0805KKX5R9BB475TR-ND - Tape & Reel (TR)
13-CC0805KKX5R9BB475CT-ND - Cut Tape (CT)
13-CC0805KKX5R9BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R9BB475
Description
CAP CER 4.7UF 50V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R9BB475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H475K125ABTDK152 481445-5980-1-ND10,29000 KčDirect
CGA4J3X5R1H475K125ABTDK885 017445-7882-1-ND9,24000 KčDirect
CL21A475KBQNNNESamsung Electro-Mechanics376 2771276-1248-1-ND5,04000 KčDirect
GRM21BR61H475KE51LMurata Electronics273 822490-10751-1-ND3,99000 KčDirect
GRT21BR61H475KE13LMurata Electronics125 959490-12394-1-ND3,99000 KčDirect
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,04000 Kč50,40 Kč
503,72500 Kč186,25 Kč
1003,31980 Kč331,98 Kč
5002,63692 Kč1 318,46 Kč
1 0002,42569 Kč2 425,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06207 Kč6 186,21 Kč
6 0001,94071 Kč11 644,26 Kč
9 0001,87995 Kč16 919,55 Kč
15 0001,81260 Kč27 189,00 Kč
21 0001,77323 Kč37 237,83 Kč
30 0001,73536 Kč52 060,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč