
GRM21BR61H475KE51L | |
|---|---|
DigiKey Part Number | 490-10751-2-ND - Tape & Reel (TR) 490-10751-1-ND - Cut Tape (CT) 490-10751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR61H475KE51L |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR61H475KE51L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,58740 Kč | 79,37 Kč |
| 100 | 1,38800 Kč | 138,80 Kč |
| 500 | 1,05368 Kč | 526,84 Kč |
| 1 000 | 0,95058 Kč | 950,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79995 Kč | 2 399,85 Kč |
| 6 000 | 0,73966 Kč | 4 437,96 Kč |
| 9 000 | 0,70948 Kč | 6 385,32 Kč |
| 15 000 | 0,67605 Kč | 10 140,75 Kč |
| 21 000 | 0,65651 Kč | 13 786,71 Kč |
| 30 000 | 0,63772 Kč | 19 131,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

