


CC0603JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-1069-2-ND - Tape & Reel (TR) 311-1069-1-ND - Cut Tape (CT) 311-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JPNPO9BN101 | YAGEO | 54 830 | 13-AC0603JPNPO9BN101CT-ND | 0,45000 Kč | Parametric Equivalent |
| TDCP500G101J1GV001T | Johanson Dielectrics Inc. | 668 | 709-TDCP500G101J1GV001TCT-ND | 1,25000 Kč | Direct |
| VJ0603A101JXAAC | Vishay Vitramon | 24 675 | 720-1370-1-ND | 1,16000 Kč | Direct |
| C1608C0G2A101F080AA | TDK | 14 113 | 445-5378-1-ND | 1,65000 Kč | Upgrade |
| GRM1885C1H101GA01D | Murata Electronics | 7 048 | 490-11435-1-ND | 0,67000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 50 | 0,43800 Kč | 21,90 Kč |
| 100 | 0,37120 Kč | 37,12 Kč |
| 500 | 0,26362 Kč | 131,81 Kč |
| 1 000 | 0,23066 Kč | 230,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17289 Kč | 691,56 Kč |
| 8 000 | 0,15561 Kč | 1 244,88 Kč |
| 12 000 | 0,14696 Kč | 1 763,52 Kč |
| 20 000 | 0,13740 Kč | 2 748,00 Kč |
| 28 000 | 0,13181 Kč | 3 690,68 Kč |
| 40 000 | 0,12644 Kč | 5 057,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


