
VJ0603A101JXAAC | |
|---|---|
DigiKey Part Number | 720-1370-2-ND - Tape & Reel (TR) 720-1370-1-ND - Cut Tape (CT) 720-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A101JXAAC |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A101JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 50 | 2,29420 Kč | 114,71 Kč |
| 100 | 2,02300 Kč | 202,30 Kč |
| 500 | 1,56542 Kč | 782,71 Kč |
| 1 000 | 1,42464 Kč | 1 424,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,21384 Kč | 4 855,36 Kč |
| 8 000 | 1,13558 Kč | 9 084,64 Kč |
| 12 000 | 1,09639 Kč | 13 156,68 Kč |
| 20 000 | 1,05298 Kč | 21 059,60 Kč |
| 28 000 | 1,02760 Kč | 28 772,80 Kč |
| 40 000 | 1,00319 Kč | 40 127,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

