Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CC0603FRNPO9BN150 | |
|---|---|
DigiKey Part Number | 311-3887-2-ND - Tape & Reel (TR) 311-3887-1-ND - Cut Tape (CT) 311-3887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO0BN150 | YAGEO | 62 554 | 311-3878-1-ND | 3,57000 Kč | Upgrade |
| 0603J0500150FCT | Knowles Syfer | 0 | 0603J0500150FCT-ND | 8,28329 Kč | Direct |
| 0603N150F500CT | Walsin Technology Corporation | 69 201 | 1292-1485-1-ND | 2,10000 Kč | Direct |
| C0603C150F5GACTU | KEMET | 3 744 | 399-C0603C150F5GACTUCT-ND | 9,24000 Kč | Direct |
| KGM15ACG1H150FM | KYOCERA AVX | 14 965 | 478-KGM15ACG1H150FMCT-ND | 8,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 50 | 1,22620 Kč | 61,31 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 500 | 0,79918 Kč | 399,59 Kč |
| 1 000 | 0,71666 Kč | 716,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56485 Kč | 2 259,40 Kč |
| 8 000 | 0,52125 Kč | 4 170,00 Kč |
| 12 000 | 0,49940 Kč | 5 992,80 Kč |
| 20 000 | 0,47523 Kč | 9 504,60 Kč |
| 28 000 | 0,46109 Kč | 12 910,52 Kč |
| 40 000 | 0,44750 Kč | 17 900,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








