15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N150F500CT

DigiKey Part Number
1292-1485-2-ND - Tape & Reel (TR)
1292-1485-1-ND - Cut Tape (CT)
1292-1485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N150F500CT
Description
CAP CER 15PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N150F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H150FMKYOCERA AVX14 965478-KGM15ACG1H150FMCT-ND8,82000 KčDirect
KGM15ACG1H150FTKYOCERA AVX28 062478-KGM15ACG1H150FTCT-ND8,61000 KčDirect
AC0603FRNPO9BN150YAGEO3 17713-AC0603FRNPO9BN150CT-ND8,40000 KčParametric Equivalent
C0603C150F5GACTUKEMET3 744399-C0603C150F5GACTUCT-ND9,24000 KčParametric Equivalent
C1608C0G1H150F080AATDK11 292445-7025-1-ND6,09000 KčParametric Equivalent
In-Stock: 69 201
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,92400 Kč9,24 Kč
500,62580 Kč31,29 Kč
1000,53540 Kč53,54 Kč
5000,38636 Kč193,18 Kč
1 0000,34101 Kč341,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,27308 Kč1 092,32 Kč
8 0000,24793 Kč1 983,44 Kč
12 0000,23537 Kč2 824,44 Kč
20 0000,22145 Kč4 429,00 Kč
28 0000,21332 Kč5 972,96 Kč
40 0000,20550 Kč8 220,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč