
CC0603BRNPO0BNR50 | |
|---|---|
DigiKey Part Number | 13-CC0603BRNPO0BNR50TR-ND - Tape & Reel (TR) 13-CC0603BRNPO0BNR50CT-ND - Cut Tape (CT) 13-CC0603BRNPO0BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BRNPO0BNR50 |
Description | CAP CER 0.5PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BRNPO0BNR50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,27100 Kč | 12,71 Kč |
| 50 | 0,87480 Kč | 43,74 Kč |
| 100 | 0,75610 Kč | 75,61 Kč |
| 500 | 0,55700 Kč | 278,50 Kč |
| 1 000 | 0,49596 Kč | 495,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40483 Kč | 1 619,32 Kč |
| 8 000 | 0,37111 Kč | 2 968,88 Kč |
| 12 000 | 0,35423 Kč | 4 250,76 Kč |
| 20 000 | 0,33554 Kč | 6 710,80 Kč |
| 28 000 | 0,32461 Kč | 9 089,08 Kč |
| 40 000 | 0,31411 Kč | 12 564,40 Kč |
| 48 000 | 0,30914 Kč | 14 838,72 Kč |
| 96 000 | 0,29239 Kč | 28 069,44 Kč |
| 100 000 | 0,29150 Kč | 29 150,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |







