
GRM1885C2AR50BA01D | |
|---|---|
DigiKey Part Number | 490-16788-2-ND - Tape & Reel (TR) 490-16788-1-ND - Cut Tape (CT) 490-16788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C2AR50BA01D |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C2AR50BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 4,70200 Kč | 47,02 Kč |
| 50 | 3,46220 Kč | 173,11 Kč |
| 100 | 3,08340 Kč | 308,34 Kč |
| 500 | 2,44636 Kč | 1 223,18 Kč |
| 1 000 | 2,24975 Kč | 2 249,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,12445 Kč | 8 497,80 Kč |
| 8 000 | 1,83818 Kč | 14 705,44 Kč |
| 12 000 | 1,79816 Kč | 21 577,92 Kč |
| 20 000 | 1,76461 Kč | 35 292,20 Kč |
| 28 000 | 1,72839 Kč | 48 394,92 Kč |
| 40 000 | 1,69354 Kč | 67 741,60 Kč |
| 48 000 | 1,67702 Kč | 80 496,96 Kč |
| 96 000 | 1,63370 Kč | 156 835,20 Kč |
| 100 000 | 1,61844 Kč | 161 844,00 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

