
BK30-200-SI | |
|---|---|
DigiKey Part Number | 13-BK30-200-SI-ND |
Manufacturer | |
Manufacturer Product Number | BK30-200-SI |
Description | PTC RESET FUSE 30V 2A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 9.8 s | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" L x 0.122" W (11.00mm x 3.10mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 5 | 5,85200 Kč | 29,26 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 50 | 4,48360 Kč | 224,18 Kč |
| 100 | 4,13840 Kč | 413,84 Kč |
| 250 | 3,71996 Kč | 929,99 Kč |
| 500 | 3,43200 Kč | 1 716,00 Kč |
| 1 000 | 3,16529 Kč | 3 165,29 Kč |
| 5 000 | 2,61963 Kč | 13 098,15 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |




