
BK250-200-DZ | |
|---|---|
DigiKey Part Number | 13-BK250-200-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK250-200-DZ |
Description | PTC RESET FUSE 250V 200MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 10 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.413" Dia x 0.181" T (10.50mm x 4.60mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 Kč | 7,71 Kč |
| 5 | 6,41600 Kč | 32,08 Kč |
| 10 | 5,91600 Kč | 59,16 Kč |
| 50 | 4,91580 Kč | 245,79 Kč |
| 100 | 4,53470 Kč | 453,47 Kč |
| 250 | 4,07768 Kč | 1 019,42 Kč |
| 500 | 3,76190 Kč | 1 880,95 Kč |
| 1 000 | 3,46944 Kč | 3 469,44 Kč |
| 5 000 | 2,87104 Kč | 14 355,20 Kč |
| Unit Price without VAT: | 7,71000 Kč |
|---|---|
| Unit Price with VAT: | 9,32910 Kč |







