9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC05C_R1_00001

DigiKey Part Number
3757-PJGBLC05C_R1_00001TR-ND - Tape & Reel (TR)
3757-PJGBLC05C_R1_00001CT-ND - Cut Tape (CT)
3757-PJGBLC05C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJGBLC05C_R1_00001
Description
TVS DIODE 5VWM 9.8VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7.03V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,27600 Kč32,76 Kč
1002,03260 Kč203,26 Kč
5001,48960 Kč744,80 Kč
1 0001,31342 Kč1 313,42 Kč
2 0001,16466 Kč2 329,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,00316 Kč5 015,80 Kč
10 0000,90308 Kč9 030,80 Kč
15 0000,85203 Kč12 780,45 Kč
25 0000,79463 Kč19 865,75 Kč
35 0000,76063 Kč26 622,05 Kč
50 0000,72756 Kč36 378,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč