Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5.1

DigiKey Part Number
4878-ZMM5.1TR-ND - Tape & Reel (TR)
4878-ZMM5.1CT-ND - Cut Tape (CT)
4878-ZMM5.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM5.1
Description
DIODE ZENER 5.1V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM5.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,89000 Kč18,90 Kč
1001,16120 Kč116,12 Kč
5000,83950 Kč419,75 Kč
1 0000,73472 Kč734,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,62053 Kč1 551,33 Kč
5 0000,54969 Kč2 748,45 Kč
7 5000,51347 Kč3 851,03 Kč
12 5000,47272 Kč5 909,00 Kč
17 5000,44855 Kč7 849,62 Kč
25 0000,42504 Kč10 626,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč