AT0805DRD072K21L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2 488
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,05385 Kč
Datasheet

Similar


YAGEO
In Stock: 4 170
Unit Price: 0,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17928 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15868 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10774 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 646
Unit Price: 0,35000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 793
Unit Price: 0,08000 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 Kč
Datasheet

Similar


Susumu
In Stock: 4 635
Unit Price: 0,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07615 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05624 Kč
Datasheet
2.21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRD072K21L

DigiKey Part Number
AT0805DRD072K21L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRD072K21L
Description
RES SMD 2.21K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRD072K21L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD072K21LYAGEO2 488YAG4873CT-ND0,08000 KčSimilar
RT0805CRD072K21LYAGEO0RT0805CRD072K21L-ND0,05385 KčSimilar
RT0805DRD072K21LYAGEO4 17013-RT0805DRD072K21LCT-ND0,08000 KčSimilar
RT0805WRD072K21LYAGEO0RT0805WRD072K21L-ND0,17928 KčSimilar
AT0805BRD072K21LYAGEO0AT0805BRD072K21L-ND0,15868 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,79991 Kč8 999,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1,79991 Kč
Unit Price with VAT:2,17789 Kč