2.21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD072K21L

DigiKey Part Number
13-RT0805DRD072K21LTR-ND - Tape & Reel (TR)
13-RT0805DRD072K21LCT-ND - Cut Tape (CT)
13-RT0805DRD072K21LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD072K21L
Description
RES SMD 2.21K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD072K21L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD072K21LYAGEO2 488YAG4873CT-ND2,10000 KčUpgrade
ERA-6AEB2211VPanasonic Industry7 793P2.21KDACT-ND2,10000 KčUpgrade
RG2012P-2211-B-T5Susumu4 635RG20P2.21KBCT-ND2,52000 KčUpgrade
TNPW08052K21BEEAVishay Dale646TNP2.21KABCT-ND8,61000 KčUpgrade
RNCF0805DTE2K21Stackpole Electronics Inc6 364738-RNCF0805DTE2K21CT-ND2,09000 KčSimilar
In-Stock: 4 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,93240 Kč23,31 Kč
500,88200 Kč44,10 Kč
1000,83150 Kč83,15 Kč
2500,77104 Kč192,76 Kč
5000,72906 Kč364,53 Kč
1 0000,69062 Kč690,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,58458 Kč2 922,90 Kč
10 0000,55825 Kč5 582,50 Kč
15 0000,54423 Kč8 163,45 Kč
25 0000,52791 Kč13 197,75 Kč
35 0000,51794 Kč18 127,90 Kč
50 0000,50804 Kč25 402,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč