AT0805BRD072K21L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2 488
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,42928 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,57921 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 646
Unit Price: 8,61000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 7 793
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,79030 Kč
Datasheet

Similar


Susumu
In Stock: 4 635
Unit Price: 2,52000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,88146 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,38948 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 855
Unit Price: 6,51000 Kč
Datasheet
2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD072K21L

DigiKey Part Number
AT0805BRD072K21L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD072K21L
Description
RES SMD 2.21K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD072K21L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD072K21LYAGEO2 488YAG4873CT-ND2,10000 KčSimilar
RT0805WRD072K21LYAGEO0RT0805WRD072K21L-ND4,42928 KčSimilar
PAT0805E2211BST1Vishay Dale Thin Film0PAT0805E2211BST1-ND10,57921 KčUpgrade
TNPW08052K21BEEAVishay Dale646TNP2.21KABCT-ND8,61000 KčUpgrade
ERA-6AEB2211VPanasonic Industry7 793P2.21KDACT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,92045 Kč19 602,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,92045 Kč
Unit Price with VAT:4,74374 Kč