AR0805FR-075K6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3 316
Unit Price: 2,08000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,29074 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,31783 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21 648
Unit Price: 2,08000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,28596 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,21247 Kč
Datasheet

Similar


Vishay Dale
In Stock: 43 557
Unit Price: 2,08000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 6 638
Unit Price: 3,75000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 5 000
Unit Price: 3,12000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 89 516
Unit Price: 2,29000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,00460 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4 445
Unit Price: 4,16000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 375
Unit Price: 3,95000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 23 323
Unit Price: 2,08000 Kč
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-075K6L

DigiKey Part Number
AR0805FR-075K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-075K6L
Description
RES SMD 5.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-075K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,68354 Kč8 417,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1,68354 Kč
Unit Price with VAT:2,03708 Kč