
RCS08055K60FKEA | |
|---|---|
DigiKey Part Number | 541-10545-2-ND - Tape & Reel (TR) 541-10545-1-ND - Cut Tape (CT) 541-10545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08055K60FKEA |
Description | RES SMD 5.6K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08055K60FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,06000 Kč | 20,60 Kč |
| 25 | 1,62280 Kč | 40,57 Kč |
| 50 | 1,38160 Kč | 69,08 Kč |
| 100 | 1,19010 Kč | 119,01 Kč |
| 250 | 0,99784 Kč | 249,46 Kč |
| 500 | 0,89424 Kč | 447,12 Kč |
| 1 000 | 0,79916 Kč | 799,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67183 Kč | 3 359,15 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

