CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08055K60FKTA

DigiKey Part Number
541-CRCW08055K60FKTATR-ND - Tape & Reel (TR)
541-CRCW08055K60FKTACT-ND - Cut Tape (CT)
541-CRCW08055K60FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08055K60FKTA
Description
RES SMD 5.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08055K60FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,56000 Kč15,60 Kč
251,21520 Kč30,38 Kč
501,01940 Kč50,97 Kč
1000,86970 Kč86,97 Kč
2500,71656 Kč179,14 Kč
5000,62918 Kč314,59 Kč
1 0000,56031 Kč560,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,50342 Kč2 517,10 Kč
10 0000,42632 Kč4 263,20 Kč
15 0000,41041 Kč6 156,15 Kč
25 0000,39316 Kč9 829,00 Kč
35 0000,38329 Kč13 415,15 Kč
50 0000,37395 Kč18 697,50 Kč
60 0000,36959 Kč22 175,40 Kč
120 0000,35519 Kč42 622,80 Kč
125 0000,35445 Kč44 306,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč