AR0805FR-0715KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 191 511
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 9 795
Unit Price: 2,52000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 4 430
Unit Price: 2,73000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,31253 Kč
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,24452 Kč
Datasheet

Similar


Vishay Dale
In Stock: 139 211
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 30 645
Unit Price: 3,99000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 20 299
Unit Price: 3,36000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3
Unit Price: 2,52000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,12205 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 714
Unit Price: 4,62000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 289
Unit Price: 4,41000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 99 192
Unit Price: 2,10000 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16681 Kč
Datasheet
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0805FR-0715KL

DigiKey Part Number
AR0805FR-0715KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0805FR-0715KL
Description
RES SMD 15K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR0805FR-0715KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-0715KLYAGEO191 511YAG3695CT-ND2,10000 KčUpgrade
AF0805FR-0715KLYAGEO9 79513-AF0805FR-0715KLCT-ND2,52000 KčUpgrade
RC0805DR-0715KLYAGEO4 43013-RC0805DR-0715KLCT-ND2,73000 KčUpgrade
RC2012F153CSSamsung Electro-Mechanics01276-5341-2-ND0,31253 KčDirect
RCS2012F153CSSamsung Electro-Mechanics0RCS2012F153CS-ND0,24452 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72763 Kč8 638,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,72763 Kč
Unit Price with VAT:2,09043 Kč