
RC0805DR-0715KL | |
|---|---|
DigiKey Part Number | 13-RC0805DR-0715KLTR-ND - Tape & Reel (TR) 13-RC0805DR-0715KLCT-ND - Cut Tape (CT) 13-RC0805DR-0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805DR-0715KL |
Description | RES 15K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805DR-0715KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,00800 Kč | 25,20 Kč |
| 50 | 0,84000 Kč | 42,00 Kč |
| 100 | 0,70550 Kč | 70,55 Kč |
| 250 | 0,57452 Kč | 143,63 Kč |
| 500 | 0,49892 Kč | 249,46 Kč |
| 1 000 | 0,43949 Kč | 439,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34458 Kč | 1 722,90 Kč |
| 10 000 | 0,31701 Kč | 3 170,10 Kč |
| 15 000 | 0,30360 Kč | 4 554,00 Kč |
| 25 000 | 0,28908 Kč | 7 227,00 Kč |
| 35 000 | 0,28077 Kč | 9 826,95 Kč |
| 50 000 | 0,27291 Kč | 13 645,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

